Part Details for R142723000 by Radiall
Overview of R142723000 by Radiall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R142723000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R142723000
|
Avnet Americas | BNC / INSULATED BULKHEAD FEMALE-FEMALE ADAPTER - Bulk (Alt: R142723000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 3 Days Container: Bulk | 0 |
|
$14.0560 / $19.8540 | Buy Now |
DISTI #
501-R142723000
|
Mouser Electronics | RF Adapters - In Series BNC / INSULATED BULKHEAD FEMALE-FEMALE ADAPTER RoHS: Compliant | 42 |
|
$15.1800 / $20.6100 | Buy Now |
DISTI #
R142723000
|
Richardson RFPD | IN SERIES ADAPTER RoHS: Compliant Min Qty: 100 | 0 |
|
$13.9600 | Buy Now |
Part Details for R142723000
R142723000 CAD Models
R142723000 Part Data Attributes
|
R142723000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R142723000
Radiall
RF Connector Adapter, BNC-BNC, Panel Mount, Female-Female,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks, 3 Days | |
Adapter Style | BNC-BNC | |
Additional Feature | INSERTION LOSS MAX AT 1 GHZ | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | BAYONET-BAYONET | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VDC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.2 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 1.5 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
VSWR | 1.3 |
Alternate Parts for R142723000
This table gives cross-reference parts and alternative options found for R142723000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R142723000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R142.723.000 | RF Connector Adapter, BNC-BNC, Panel Mount, Female-Female, Jack-jack, | Radiall | R142723000 vs R142.723.000 |