Part Details for R143008000W by Radiall
Overview of R143008000W by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R143008000W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R143008000W-ND
|
DigiKey | TNC / STRAIGHT PLUG CLAMP TYPE C Min Qty: 1 Lead time: 12 Weeks Container: Box |
4 In Stock |
|
$12.2861 / $23.8100 | Buy Now |
DISTI #
R143008000W
|
Avnet Americas | Conn TNC PL 0Hz to 11GHz 50Ohm ST Cable Mount Gold Over Nickel - Bulk (Alt: R143008000W) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Bulk | 0 |
|
$11.2280 / $17.1540 | Buy Now |
DISTI #
501-R143008000W
|
Mouser Electronics | RF Connectors / Coaxial Connectors TNC / STRAIGHT PLUG CLAMP TYPE CABLE 5/50 S+D RoHS: Compliant | 59 |
|
$9.3000 / $11.6200 | Buy Now |
DISTI #
R143008000W
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 25 | 0 |
|
$11.0500 / $12.0600 | Buy Now |
Part Details for R143008000W
R143008000W CAD Models
R143008000W Part Data Attributes
|
R143008000W
Radiall
Buy Now
|
Compare Parts:
R143008000W
Radiall
|
Samacsys Manufacturer | Radiall |