There are no models available for this part yet.
Overview of R143073000 by Radiall
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for R143073000 by Radiall
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2201-R143073000-ND
|
DigiKey | TNC / STRAIGHT PLUG CRIMP TYPE C Min Qty: 1 Lead time: 13 Weeks Container: Box |
8 In Stock |
|
$14.4539 / $20.1100 | Buy Now | |
DISTI #
R143073000
|
Avnet Americas | Conn TNC PL 0Hz to 4GHz 50Ohm Crimp ST Cable Mount Gold Over Nickel - Bulk (Alt: R143073000) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Bulk | 0 |
|
$11.0880 / $19.3680 | Buy Now | |
DISTI #
501-R143073000
|
Mouser Electronics | RF Connectors / Coaxial Connectors TNC / STRAIGHT PLUG CRIMP TYPE CABLE 5/50 D RoHS: Compliant | 28 |
|
$14.4500 / $19.2800 | Buy Now | |
DISTI #
71092332
|
RS | RF Connector TNC M STR CR 5/50D | RADIALL R143073000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 10 |
|
$19.0400 | Buy Now | |
DISTI #
R143073000
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 25 | 0 |
|
$12.5400 / $13.6200 | Buy Now |
CAD Models for R143073000 by Radiall
Part Data Attributes for R143073000 by Radiall
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RADIALL S A
|
Reach Compliance Code
|
not_compliant
|
Additional Feature
|
STANDARD: MIL-C-39012; IEC: 169-17, CAPTIVE CONTACT, INSERTION LOSS MAX AT 9 GHZ
|
Body/Shell Style
|
PLUG
|
Characteristic Impedance
|
50 Ω
|
Connector Type
|
RF TNC CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Gold (Au) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
YES
|
Insertion Loss
|
0.18 dB
|
Insulator Material
|
POLYTETRAFLUOROETHYLENE
|
JESD-609 Code
|
e4
|
MIL Conformance
|
YES
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
CABLE
|
Operating Frequency-Max
|
11 GHz
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Termination Type
|
CRIMP
|
VSWR
|
1.3
|