R143292700
Radiall
Description: RF TNC Connector, Female, Panel Mount, Cable Mount, Crimp Terminal, Jack

Overview of R143292700 by Radiall

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for R143292700 by Radiall

Part # Manufacturer Description Stock Price Buy
DISTI # 2201-R143292700-ND
DigiKey TNC / STRAIGHT SQUARE FLANGE JAC Min Qty: 10 Lead time: 17 Weeks Container: Bulk Temporarily Out of Stock
  • 10 $114.7510
$114.7510 Buy Now
DISTI # R143292700
Avnet Americas TNC / STRAIGHT SQUARE FLANGE JACK CRIMP TYPE - CABLE 5/50 D - Bulk (Alt: R143292700) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk 0
  • 10 $131.0940
  • 20 $123.8110
  • 30 $108.1920
  • 50 $93.0150
  • 100 $70.5320
$70.5320 / $131.0940 Buy Now
DISTI # 501-R143292700
Mouser Electronics RF Connectors / Coaxial Connectors TNC / STRAIGHT SQUARE FLANGE JACK CRIMP TYPE - CABLE 5/50 D RoHS: Compliant 4
  • 1 $125.0300
  • 10 $114.7400
  • 25 $110.3300
  • 50 $106.6400
$106.6400 / $125.0300 Buy Now

CAD Models for R143292700 by Radiall
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for R143292700 by Radiall

R143292700
Radiall
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RADIALL S A
Reach Compliance Code
compliant
Factory Lead Time
10 Weeks
Additional Feature
STANDARDS: MIL-C-39012; IEC 169-17, VSWR MAX AT 12.4 GHZ, INSERTION LOSS MAX AT 9 GHZ
Body/Shell Style
JACK
Characteristic Impedance
50 Ω
Connector Type
RF TNC CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Coupling Type
THREADED
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
YES
Insertion Loss
0.18 dB
Insulator Material
POLYTETRAFLUOROETHYLENE
JESD-609 Code
e4
MIL Conformance
YES
Mounting Style
STRAIGHT
Mounting Type
CABLE AND PANEL
Operating Frequency-Max
18 GHz
Option
GENERAL PURPOSE
Panel Mount
YES
Termination Type
CRIMP
VSWR
1.35
Want to compare parts?
  1. R143292700
    Radiall
    RF TNC Connector, Female, Panel Mount, Cable Mount, Crimp Terminal, Jack
    VS

Related Parts for R143292700

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R143292700 by Radiall.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R143292700 by Radiall

Select Manufacturer
Which Manufacturer of R143292700 would you like to use for your alert(s)?
  • Please alert me when R143292700 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R143292700 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R143292700 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R143292700 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R143292700.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R143292700 by Radiall

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: