Part Details for R143405000 by Radiall
Overview of R143405000 by Radiall
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R143405000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K9289
|
Newark | Rf/Coaxial Connector, Tnc Coaxial, Straight Flanged Jack, Solder, 50 Ohm, Beryllium Copper Rohs Compliant: Yes |Radiall R143405000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 347 |
|
$10.3600 / $15.1800 | Buy Now |
DISTI #
2201-R143405000-ND
|
DigiKey | TNC / SQUARE FLANGE JACK RECEPTA Min Qty: 1 Lead time: 10 Weeks Container: Box |
91 In Stock |
|
$9.8867 / $16.3500 | Buy Now |
DISTI #
R143405000
|
Avnet Americas | Conn TNC RCP 0Hz to 11GHz 50Ohm Solder Pot ST Panel Mount Gold Over Nickel - Bulk (Alt: R143405000) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks, 1 Days Container: Bulk | 0 |
|
$9.3240 / $13.2480 | Buy Now |
DISTI #
501-R143405000
|
Mouser Electronics | RF Connectors / Coaxial Connectors TNC / SQUARE FLANGE JACK RECEPTACLE WITH SOLDER POT CONTACT RoHS: Compliant | 187 |
|
$10.6700 / $16.2100 | Buy Now |
DISTI #
R143405000
|
Richardson RFPD | RF COAXIAL PANEL MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$9.3200 | Buy Now |
Part Details for R143405000
R143405000 CAD Models
R143405000 Part Data Attributes
|
R143405000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R143405000
Radiall
RF TNC Connector, Female, Panel Mount, Solder Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Radiall | |
Additional Feature | STANDARDS: MIL-C-39012; IEC 169-17, CAPTIVE CENTER CONTACT, INSERTION LOSS MAX AT 9 GHZ | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF TNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insertion Loss | 0.18 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 11 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | SOLDER | |
VSWR | 1.3 |