Part Details for R143405000W by Radiall
Overview of R143405000W by Radiall
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R143405000W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R143405000W-ND
|
DigiKey | TNC / SQUARE FLANGE JACK RECEPTA Min Qty: 25 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.4220 | Buy Now |
DISTI #
R143405000W
|
Avnet Americas | Conn TNC RCP 0Hz to 11GHz 50Ohm Solder Pot ST Panel Mount Gold Over Nickel - Bulk (Alt: R143405000W) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$10.6260 / $18.8820 | Buy Now |
DISTI #
501-R143405000W
|
Mouser Electronics | RF Connectors / Coaxial Connectors TNC / SQUARE FLANGE JACK RECEPTACLE WITH SOLDER POT CONTACT RoHS: Compliant | 47 |
|
$12.3400 / $12.6000 | Buy Now |
DISTI #
71092335
|
RS | RF Connector TNC F SQF | RADIALL R143405000W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 25 |
|
$7.3100 | Buy Now |
DISTI #
R143405000W
|
Avnet Americas | Conn TNC RCP 0Hz to 11GHz 50Ohm Solder Pot ST Panel Mount Gold Over Nickel - Bulk (Alt: R143405000W) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$10.6260 / $18.8820 | Buy Now |
DISTI #
R143405000W
|
Richardson RFPD | RF COAXIAL PANEL MOUNT CONNECTOR RoHS: Compliant Min Qty: 25 | 0 |
|
$11.7100 / $13.4700 | Buy Now |
Part Details for R143405000W
R143405000W CAD Models
R143405000W Part Data Attributes:
|
R143405000W
Radiall
Buy Now
Datasheet
|
Compare Parts:
R143405000W
Radiall
RF TNC Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
Body Breadth | 0.689 inch | |
Body Depth | 0.626 inch | |
Body Length | 0.689 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF TNC CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | COAX | |
Durability | 500 Cycles | |
Insertion Loss | 0.025 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 11 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.06 |