Part Details for R143420000 by Radiall
Overview of R143420000 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R143420000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R143420000-ND
|
DigiKey | TNC / SQUARE FLANGE JACK RECEPTA Min Qty: 25 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.2080 | Buy Now |
DISTI #
R143420000
|
Avnet Americas | TNC / SQUARE FLANGE JACK RECEPTACLE WITH SLOTTED CONTACT - Bulk (Alt: R143420000) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$27.7760 / $40.4820 | Buy Now |
DISTI #
501-R143420000
|
Mouser Electronics | RF Connectors / Coaxial Connectors TNC / SQUARE FLANGE JACK RECEPTACLE WITH SLOTTED CONTACT RoHS: Compliant | 0 |
|
$31.1100 / $35.2000 | Order Now |
DISTI #
R143420000
|
Richardson RFPD | RF COAXIAL PANEL MOUNT CONNECTOR RoHS: Compliant Min Qty: 25 | 0 |
|
$27.4200 / $28.4700 | Buy Now |
Part Details for R143420000
R143420000 CAD Models
R143420000 Part Data Attributes
|
R143420000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R143420000
Radiall
RF TNC Connector, Female, Panel Mount, Stripline Mount, Solder Terminal, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Additional Feature | STANDARDS: MIL-C-39012; IEC 169-17, INSERTION LOSS MAX AT 9 GHZ | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF TNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insertion Loss | 0.18 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | STRIPLINE | |
Operating Frequency-Max | 11 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | SOLDER | |
VSWR | 1.3 |