R143432000
Radiall
Description: RF TNC Connector, Female, Panel Mount, Solder Terminal, Receptacle

Overview of R143432000 by Radiall

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for R143432000 by Radiall

Part # Manufacturer Description Stock Price Buy
DISTI # 501-R143432000
Mouser Electronics RF Connectors / Coaxial Connectors TNC F SQF 0
  • 50 $131.0000
$131.0000 Order Now

CAD Models for R143432000 by Radiall
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for R143432000 by Radiall

R143432000
Radiall
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RADIALL S A
Reach Compliance Code
unknown
Additional Feature
STANDARDS: MIL-C-39012; IEC 169-17, CAPTIVE CENTER CONTACT, INSERTION LOSS MAX AT 9 GHZ
Body/Shell Style
RECEPTACLE
Characteristic Impedance
50 Ω
Connector Type
RF TNC CONNECTOR
Contact Finish Mating
GOLD (20) OVER NICKEL
Contact Finish Termination
GOLD OVER NICKEL
Contact Gender
FEMALE
Contact Material
BERYLLIUM COPPER
Coupling Type
THREADED
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
YES
Insertion Loss
0.18 dB
Insulator Material
POLYTETRAFLUOROETHYLENE
JESD-609 Code
e4
MIL Conformance
YES
Mounting Style
STRAIGHT
Operating Frequency-Max
11 GHz
Option
GENERAL PURPOSE
Panel Mount
YES
Termination Type
SOLDER
VSWR
1.3
Want to compare parts?
  1. R143432000
    Radiall
    RF TNC Connector, Female, Panel Mount, Solder Terminal, Receptacle
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R143432000 by Radiall.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R143432000 by Radiall

Select Manufacturer
Which Manufacturer of R143432000 would you like to use for your alert(s)?
  • Please alert me when R143432000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R143432000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R143432000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R143432000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R143432000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R143432000 by Radiall

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: