Part Details for R144-041-000R by Hammond Manufacturing
Overview of R144-041-000R by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R144-041-000R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H5296
|
Newark | Tube Rohs Compliant: Yes |Hammond R144-041-000R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$348.4900 / $361.8500 | Buy Now |
DISTI #
R144-041-000R-ND
|
DigiKey | SUSPENSION TUBE 80MM OUT RECT 1M Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$354.4600 | Buy Now |
DISTI #
546-R144-041-000R
|
Mouser Electronics | Electrical Enclosure Accessories Suspension Tube - 80mm x 80mm x 1m RoHS: Compliant | 0 |
|
$338.1800 / $347.9300 | Order Now |
DISTI #
70632063
|
RS | Tube, Suspension Tube, Heavy Duty, Suspension System, CoMMand | Hammond Manufacturing R144-041-000R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$340.0500 / $357.9600 | RFQ |
|
Onlinecomponents.com | tube for suspension system RoHS: Compliant | 4 Factory Stock |
|
$321.3800 / $329.8400 | Buy Now |
|
Powell Electronics | tube for suspension syst Min Qty: 1 | 2 |
|
$313.3500 / $358.1100 | Buy Now |
|
Master Electronics | tube for suspension system RoHS: Compliant | 4 Factory Stock |
|
$321.3800 / $329.8400 | Buy Now |