Part Details for R148N by Xcelite by Weller
Overview of R148N by Xcelite by Weller
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R148N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com |
18 In Stock |
|
$14.1600 / $14.9000 | Buy Now | |
DISTI #
61676770
|
Verical | Xcelite 1/4 X 8 Regular Round Blade Screwdriver, Amber Handle Min Qty: 4 Package Multiple: 2 Date Code: 2203 | Americas - 18 |
|
$18.3187 / $19.2010 | Buy Now |
|
Master Electronics |
18 In Stock |
|
$14.1600 / $14.9000 | Buy Now | |
DISTI #
272SC680
|
Techni-Tool, Inc. | Weller-Xcelite R148N Screwdriver, Slotted, 1/4" x 8" | 0 |
|
$14.9000 | Buy Now |
DISTI #
272SC680
|
TestEquity LLC | Weller-Xcelite R148N Screwdriver, Slotted, 1/4" x 8" | 0 |
|
$14.9000 | Buy Now |