Part Details for R149-030-001 by Hammond Manufacturing
Overview of R149-030-001 by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R149-030-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13H6566
|
Newark | Base 70, Suspension System, Accessory Type:Base 70, For Use With:Hammond Tpssb70 Series 70Mm Tube Suspension Systems, Product Range:Tpssb70 Series Rohs Compliant: Yes |Hammond R149-030-001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$193.8700 / $208.6800 | Buy Now |
DISTI #
3937-R149-030-001-ND
|
DigiKey | BASE FOR 70MM ROUND TUBE Min Qty: 1 Lead time: 4 Weeks Container: Box MARKETPLACE PRODUCT |
5 In Stock |
|
$339.6725 / $397.1500 | Buy Now |
DISTI #
R149-030-001-ND
|
DigiKey | BASE FOR 70MM ROUND TUBE Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$177.4750 / $207.7500 | Buy Now |
DISTI #
546-R149-030-001
|
Mouser Electronics | Electrical Enclosure Accessories Command Fitting - Base 70 RoHS: Compliant | 0 |
|
$190.7200 / $200.6500 | Order Now |
DISTI #
74724682
|
RS | Command Fitting - Base 70 | Hammond Manufacturing R149-030-001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$211.0900 / $245.4600 | RFQ |
|
Onlinecomponents.com | base for suspension system RoHS: Compliant | 2 Factory Stock |
|
$191.6700 / $205.8700 | Buy Now |
|
Powell Electronics | BASE 70 Min Qty: 1 | 3 |
|
$186.8200 / $218.4300 | Buy Now |
|
Master Electronics | base for suspension system RoHS: Compliant | 2 Factory Stock |
|
$191.6700 / $205.8700 | Buy Now |
Part Details for R149-030-001
R149-030-001 CAD Models
R149-030-001 Part Data Attributes
|
R149-030-001
Hammond Manufacturing
Buy Now
|
Compare Parts:
R149-030-001
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |