Part Details for R1500F-B by Rectron Semiconductor
Overview of R1500F-B by Rectron Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Telecommunications
Renewable Energy
Automotive
Price & Stock for R1500F-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
583-R1500F-B
|
Mouser Electronics | Rectifiers 500mA 1500V 500ns RoHS: Compliant | 0 |
|
$0.0390 / $0.0400 | Order Now |
Part Details for R1500F-B
R1500F-B CAD Models
R1500F-B Part Data Attributes
|
R1500F-B
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
R1500F-B
Rectron Semiconductor
Rectifier Diode, 1 Element, 0.5A, 1500V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Part Package Code | DO-41 | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Date Of Intro | 1994-03-01 | |
Additional Feature | HIGH RELIABILITY | |
Application | HIGH VOLTAGE FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2.5 V | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1500 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.5 µs | |
Reverse Test Voltage | 1500 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for R1500F-B
This table gives cross-reference parts and alternative options found for R1500F-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R1500F-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGP02-14AMP | Rectifier Diode, 1 Element, 0.5A, 1400V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Fagor Electrónica | R1500F-B vs RGP02-14AMP |
R1500-TP-HF | Rectifier Diode, 1 Element, 0.5A, 1500V V(RRM), Silicon, DO-41, | Micro Commercial Components | R1500F-B vs R1500-TP-HF |
R1500F | Rectifier Diode, 1 Element, 0.5A, 1500V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Uniohm Corp | R1500F-B vs R1500F |
RGP02-15E-E3/53 | ULTRA FAST RECOVERY RECTFR 1.5KV 0.5A 2PIN DO-204AL AMMO - Ammo Pack | Vishay Semiconductors | R1500F-B vs RGP02-15E-E3/53 |
BY520-14E-E3/54 | .5A1.4KV,F.S.SUPERECT,DO41E, A/S,52.4MM H/T 13"PP-RL(CL1) - Tape and Reel | Vishay Semiconductors | R1500F-B vs BY520-14E-E3/54 |
R1500-BP-HF | Rectifier Diode, 1 Element, 0.5A, 1500V V(RRM), Silicon, DO-41, | Micro Commercial Components | R1500F-B vs R1500-BP-HF |
BY520-14E-E3/54 | Rectifier Diode, 1 Phase, 1 Element, 0.5A, 1400V V(RRM), Silicon, DO-204AL, | Vishay Intertechnologies | R1500F-B vs BY520-14E-E3/54 |
R1500-AP | Rectifier Diode, 1 Element, 0.5A, 1500V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | R1500F-B vs R1500-AP |