Part Details for R1501S032B-E2-FE by Nisshinbo Micro Devices
Overview of R1501S032B-E2-FE by Nisshinbo Micro Devices
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for R1501S032B-E2-FE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R1501S032B-E2-FE-ND
|
DigiKey | IC REG LINEAR 3.2V 1A 6HSOP Min Qty: 1000 Lead time: 30 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6205 / $0.7272 | Buy Now |
DISTI #
848-R1501S032B-E2-FE
|
Mouser Electronics | LDO Voltage Regulators 24V Input 1A Voltage Regulator RoHS: Compliant | 0 |
|
$0.6200 / $1.6000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6240 / $0.9170 | Buy Now |
Part Details for R1501S032B-E2-FE
R1501S032B-E2-FE CAD Models
R1501S032B-E2-FE Part Data Attributes
|
R1501S032B-E2-FE
Nisshinbo Micro Devices
Buy Now
Datasheet
|
Compare Parts:
R1501S032B-E2-FE
Nisshinbo Micro Devices
Fixed Positive LDO Regulator, 3.2V, 1.125V Dropout, CMOS, PDSO6, HSOP-6
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NISSHINBO MICRO DEVICES INC | |
Package Description | HSOP-6 | |
Reach Compliance Code | unknown | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.125 V | |
Dropout Voltage1-Nom | 0.675 V | |
Input Voltage Absolute-Max | 36 V | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 4.2 V | |
JESD-30 Code | R-PDSO-G6 | |
Length | 5.02 mm | |
Line Regulation-Max | 0.06336% | |
Load Regulation-Max | 0.3% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 3.312 V | |
Output Voltage1-Min | 3.088 V | |
Output Voltage1-Nom | 3.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOP6,.25,75 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Packing Method | TR | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.85 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.905 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 3.5% | |
Width | 3.9 mm |