Part Details for R1514H035B-T1-FE by Nisshinbo Micro Devices
Overview of R1514H035B-T1-FE by Nisshinbo Micro Devices
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Price & Stock for R1514H035B-T1-FE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R1514H035B-T1-FE-ND
|
DigiKey | IC REG LINEAR 3.5V 150MA SOT89-5 Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5559 / $0.6514 | Buy Now |
DISTI #
848-R1514H035B-T1-FE
|
Mouser Electronics | LDO Voltage Regulators Low Supply Current 36V Input 150mA Voltage Regulator RoHS: Compliant | 0 |
|
$0.5550 / $1.4300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5700 / $0.8450 | Buy Now |
Part Details for R1514H035B-T1-FE
R1514H035B-T1-FE CAD Models
R1514H035B-T1-FE Part Data Attributes
|
R1514H035B-T1-FE
Nisshinbo Micro Devices
Buy Now
Datasheet
|
Compare Parts:
R1514H035B-T1-FE
Nisshinbo Micro Devices
Fixed Positive LDO Regulator, 3.5V, 0.5V Dropout, CMOS, PDSO5, SOT-89, 5 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NISSHINBO MICRO DEVICES INC | |
Package Description | SOT-89, 5 PIN | |
Reach Compliance Code | unknown | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Input Voltage Absolute-Max | 50 V | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 4 V | |
JESD-30 Code | R-PDSO-F5 | |
Line Regulation-Max | 0.217% | |
Load Regulation-Max | 0.025% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 3.57 V | |
Output Voltage1-Min | 3.43 V | |
Output Voltage1-Nom | 3.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOF | |
Package Equivalence Code | FL5/6(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% |