There are no models available for this part yet.
Overview of R1514S033B-E2-FE by Nisshinbo Micro Devices
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for R1514S033B-E2-FE by Nisshinbo Micro Devices
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
R1514S033B-E2-FE-ND
|
DigiKey | IC REG LINEAR 3.3V 150MA 6HSOP Min Qty: 1000 Lead time: 30 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5818 / $0.6817 | Buy Now | |
DISTI #
848-R1514S033BE2FE
|
Mouser Electronics | LDO Voltage Regulators Low supply Current LDO Regulator RoHS: Compliant | 0 |
|
$0.5810 / $1.5000 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6090 / $0.9020 | Buy Now |
CAD Models for R1514S033B-E2-FE by Nisshinbo Micro Devices
Part Data Attributes for R1514S033B-E2-FE by Nisshinbo Micro Devices
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NISSHINBO MICRO DEVICES INC
|
Package Description
|
HSOP-6
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Nisshinbo
|
Adjustability
|
FIXED
|
Dropout Voltage1-Max
|
0.7 V
|
Input Voltage Absolute-Max
|
50 V
|
Input Voltage-Max
|
36 V
|
Input Voltage-Min
|
4 V
|
JESD-30 Code
|
R-PDSO-G8
|
Line Regulation-Max
|
0.20592%
|
Load Regulation-Max
|
0.035%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current1-Max
|
0.15 A
|
Output Voltage1-Max
|
3.366 V
|
Output Voltage1-Min
|
3.234 V
|
Output Voltage1-Nom
|
3.3 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HSOP
|
Package Equivalence Code
|
SOP6(UNSPEC)
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG
|
Packing Method
|
TR
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Voltage Tolerance-Max
|
2%
|
Related Parts for R1514S033B-E2-FE
-
R1514S030B-E2-FELinear Regulator ICs
-
AT89C51CC01UA-RLTUMMicrocontrollers
-
R1287L007D-TRSwitching Regulator or Controllers
-
ZTS31212Other Analog ICs
-
FQD2N100TMPower Field-Effect Transistors
-
AD7997BRUZ-0Analog to Digital Converters
-
04025A120GAT2AFixed Capacitors
-
MBRD1035CTLGRectifier Diodes
-
RC0603JR-070RLFixed Resistors