There are no models available for this part yet.
Overview of R1517J341D-T1-FE by New Japan Radio Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Price & Stock for R1517J341D-T1-FE by New Japan Radio Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks | 0 |
|
$0.7210 | Buy Now |
CAD Models for R1517J341D-T1-FE by New Japan Radio Co Ltd
Part Data Attributes for R1517J341D-T1-FE by New Japan Radio Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NEW JAPAN RADIO CO LTD
|
Reach Compliance Code
|
unknown
|
Adjustability
|
FIXED
|
Dropout Voltage1-Max
|
0.77 V
|
Dropout Voltage1-Nom
|
0.45 V
|
Input Voltage Absolute-Max
|
50 V
|
Input Voltage-Max
|
36 V
|
Input Voltage-Min
|
3.5 V
|
JESD-30 Code
|
R-PSSO-G5
|
Length
|
6.6 mm
|
Line Regulation-Max
|
0.0221%
|
Load Regulation-Max
|
0.04%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
5
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current1-Max
|
0.5 A
|
Output Voltage1-Max
|
3.461 V
|
Output Voltage1-Min
|
3.339 V
|
Output Voltage1-Nom
|
3.4 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TO-252
|
Package Equivalence Code
|
SMSIP5H,.37,50TB
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Packing Method
|
TR
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
2.627 mm
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
SINGLE
|
Voltage Tolerance-Max
|
1.8%
|
Width
|
6.2 mm
|
Related Parts for R1517J341D-T1-FE
-
R1517J341E-T1-FELinear Regulator ICs
-
R1210N221D-TR-FESwitching Regulator or Controllers
-
R3117K421A-TRPower Management Circuits
-
R2D10-0505Other Analog ICs
-
RB068L-40TE25Rectifier Diodes
-
QS74FCT651ATPBus Driver/Transceivers
-
RAC15-05SA-E-STPower Supply Modules
-
R1208K312A-TRDisplay Drivers
-
R3RCVisible LEDs