Part Details for R1524N033B-EV by Nisshinbo Micro Devices
Overview of R1524N033B-EV by Nisshinbo Micro Devices
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R1524N033B-EV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2129-R1524N033B-EV-ND
|
DigiKey | EVAL BRD ULTRA LOW SUPPLY CURR Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
6 In Stock |
|
$12.0900 | Buy Now |
DISTI #
848-R1524N033B-EV
|
Mouser Electronics | Power Management IC Development Tools 200 mA 36 V Input Ultra Low Supply Current VR Evaluation Board RoHS: Compliant | 15 |
|
$12.1400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$12.0900 / $16.0000 | Buy Now |
Part Details for R1524N033B-EV
R1524N033B-EV CAD Models
R1524N033B-EV Part Data Attributes:
|
R1524N033B-EV
Nisshinbo Micro Devices
Buy Now
|
Compare Parts:
R1524N033B-EV
Nisshinbo Micro Devices
|
Samacsys Manufacturer | Nisshinbo |