Part Details for R1524S050H-E2-KE by Nisshinbo Micro Devices
Overview of R1524S050H-E2-KE by Nisshinbo Micro Devices
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R1524S050H-E2-KE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R1524S050H-E2-KE-ND
|
DigiKey | IC REG LINEAR 5V 200MA 8HSOP Min Qty: 1000 Lead time: 30 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1817 / $1.3180 | Buy Now |
DISTI #
848-R1524S050H-E2-KE
|
Mouser Electronics | LDO Voltage Regulators Low Supply Current 36V Input 200mA Voltage Regulator for Automotive Applications RoHS: Compliant | 0 |
|
$1.1800 / $1.3100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2300 / $1.7900 | Buy Now |
Part Details for R1524S050H-E2-KE
R1524S050H-E2-KE CAD Models
R1524S050H-E2-KE Part Data Attributes
|
R1524S050H-E2-KE
Nisshinbo Micro Devices
Buy Now
Datasheet
|
Compare Parts:
R1524S050H-E2-KE
Nisshinbo Micro Devices
Fixed Positive Standard Regulator, 5V, PDSO8, HSOP-8E, 8-PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NISSHINBO MICRO DEVICES INC | |
Package Description | HSOP-8E, 8-PIN | |
Reach Compliance Code | unknown | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.6 V | |
Input Voltage Absolute-Max | 50 V | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 5.2 mm | |
Line Regulation-Max | 0.03% | |
Load Regulation-Max | 0.04% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 5.08 V | |
Output Voltage1-Min | 4.92 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Equivalence Code | SOP8,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Packing Method | TR | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 1.6% | |
Width | 4.4 mm |