Part Details for R161703000 by Radiall
Overview of R161703000 by Radiall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R161703000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14J7966
|
Newark | Rf/Coaxial Adaptor, Inter Series Coaxial, Straight Adapter, N, Plug, N, Plug Rohs Compliant: Yes |Radiall R161703000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 368 |
|
$13.2000 / $16.1000 | Buy Now |
DISTI #
2201-R161703000-ND
|
DigiKey | N / MALE-MALE ADAPTER Min Qty: 50 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.5134 | Buy Now |
DISTI #
R161703000
|
Avnet Americas | Conn Type N Adapter M/M 0Hz to 11GHz 50Ohm ST Gold/Silver - Bulk (Alt: R161703000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$12.8800 / $20.8080 | Buy Now |
DISTI #
R161703000
|
Avnet Americas | Conn Type N Adapter M/M 0Hz to 11GHz 50Ohm ST Gold/Silver - Bulk (Alt: R161703000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$12.8800 / $20.8080 | Buy Now |
DISTI #
R161703000
|
Avnet Americas | Conn Type N Adapter M/M 0Hz to 11GHz 50Ohm ST Gold/Silver - Bulk (Alt: R161703000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$12.8800 / $20.8080 | Buy Now |
DISTI #
R161703000
|
Richardson RFPD | IN SERIES ADAPTER RoHS: Compliant Min Qty: 50 | 0 |
|
$14.6300 | Buy Now |
DISTI #
4195851
|
element14 Asia-Pacific | ADAPTOR, N PLUG, N PLUG, 50OHM, STRAIGHT RoHS: Compliant Min Qty: 1 Container: Each | 368 |
|
$13.1885 / $17.0132 | Buy Now |
DISTI #
4195851
|
Farnell | ADAPTOR, N PLUG, N PLUG, 50OHM, STRAIGHT RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 4 Days Container: Each | 368 |
|
$15.6977 / $21.6250 | Buy Now |
Part Details for R161703000
R161703000 CAD Models
R161703000 Part Data Attributes
|
R161703000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R161703000
Radiall
RF Connector Adapter, N-N, Male-Male
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Radiall | |
Adapter Style | N-N | |
Additional Feature | STANDARDS: MIL-C-39012; IEC 169-16 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE-MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.16 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Operating Frequency-Max | 11 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.3 |