Part Details for R161705000W by Radiall
Overview of R161705000W by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for R161705000W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R161705000W-ND
|
DigiKey | N / FEMALE-FEMALE ADAPTER Min Qty: 10 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.7180 | Buy Now |
DISTI #
R161705000W
|
Avnet Americas | Conn Type N Adapter F/F 0Hz to 11GHz 50Ohm ST - Bulk (Alt: R161705000W) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 7 Weeks, 6 Days Container: Bulk | 0 |
|
$13.3420 / $20.5920 | Buy Now |
DISTI #
501-R161705000W
|
Mouser Electronics | RF Adapters - In Series N / FEMALE-FEMALE ADAPTER RoHS: Compliant | 374 |
|
$14.9800 / $20.8400 | Buy Now |
DISTI #
R161705000W
|
Richardson RFPD | IN SERIES ADAPTER RoHS: Compliant Min Qty: 10 | 1 |
|
$13.1800 / $14.4800 | Buy Now |
Part Details for R161705000W
R161705000W CAD Models
R161705000W Part Data Attributes
|
R161705000W
Radiall
Buy Now
Datasheet
|
Compare Parts:
R161705000W
Radiall
RF Connector Adapter, N-N, Female-Female
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Radiall | |
Adapter Style | N-N | |
Additional Feature | STANDARDS: MIL-C-39012; IEC 169-16 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Operating Frequency-Max | 11 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |