Part Details for R163708001 by Radiall
Overview of R163708001 by Radiall
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R163708001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R163708001
|
Avnet Americas | RACC M.F. - Bulk (Alt: R163708001) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
501-R163708001
|
Mouser Electronics | RF Adapters - In Series RACC M.F. RoHS: Compliant | 0 |
|
$195.9300 / $217.1400 | Order Now |
Part Details for R163708001
R163708001 CAD Models
R163708001 Part Data Attributes
|
R163708001
Radiall
Buy Now
Datasheet
|
Compare Parts:
R163708001
Radiall
RF Connector Adapter, N-N, Male-Female, Jack-plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | not_compliant | |
Adapter Style | N-N | |
Additional Feature | STANDARDS: MIL-C-39012; IEC 169-16, CAPTIVE CENTER CONTACT | |
Body/Shell Style | JACK-PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 3500VAC V | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insertion Loss | 0.42 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.14 |