Part Details for R164.329.200 by Radiall
Overview of R164.329.200 by Radiall
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74ALVCHR16409PF | Renesas Electronics Corporation | 9BIT 4PORT UNIVERSAL BUS | |
74ALVCHR16409PA | Renesas Electronics Corporation | 9BIT 4PORT UNIVERSAL BUS | |
74ALVCHR16409PA8 | Renesas Electronics Corporation | 9BIT 4PORT UNIVERSAL BUS |
Price & Stock for R164.329.200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R164329200
|
Avnet Americas | Conn QN F 0Hz to 6GHz 50Ohm Crimp ST Panel Mount - Bulk (Alt: R164329200) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 4 Days Container: Bulk | 0 |
|
$18.1300 / $29.8260 | Buy Now |
|
Quest Components | PANEL MOUNT, CABLE TERMINATED, FEMALE, RF CONNECTOR, CRIMP, JACK | 2 |
|
$18.0000 | Buy Now |
Part Details for R164.329.200
R164.329.200 CAD Models
R164.329.200 Part Data Attributes
|
R164.329.200
Radiall
Buy Now
Datasheet
|
Compare Parts:
R164.329.200
Radiall
RF Connector, 1 Contact(s), Female, Panel Mount, Cable Mount, Crimp Terminal, Jack
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 8 Weeks, 4 Days | |
Additional Feature | APPLICABLE CABLES: RG 142; RG 223, QN CONNECTOR, INSERTION LOSS MAX AT 6GHZ, VSWR MAX AT 6GHZ | |
Body Depth | 1.043 inch | |
Body/Shell Style | JACK | |
Cable Types | RG-223 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.12 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Number of Ports | 1 | |
Operating Frequency-Max | 11 GHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.2 |