Part Details for R164540027W by Radiall
Overview of R164540027W by Radiall
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for R164540027W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R164540027W-ND
|
DigiKey | QN / PRESS-IN RECEPTACLE Min Qty: 25 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.8052 | Buy Now |
DISTI #
R164540027W
|
Avnet Americas | Conn QN RCP 0Hz to 6GHz 50Ohm Press Fit ST Panel Mount Gold Over Copper - Bulk (Alt: R164540027W) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$22.9460 / $33.1200 | Buy Now |
DISTI #
501-R164540027W
|
Mouser Electronics | RF Connectors / Coaxial Connectors QN / PRESS-IN RECEPTACLE RoHS: Compliant | 0 |
|
$26.9400 / $34.3600 | Order Now |
DISTI #
R164540027W
|
Avnet Americas | Conn QN RCP 0Hz to 6GHz 50Ohm Press Fit ST Panel Mount Gold Over Copper - Bulk (Alt: R164540027W) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$22.9460 / $33.1200 | Buy Now |
DISTI #
R164540027W
|
Richardson RFPD | RF COAXIAL PANEL MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for R164540027W
R164540027W CAD Models
R164540027W Part Data Attributes:
|
R164540027W
Radiall
Buy Now
Datasheet
|
Compare Parts:
R164540027W
Radiall
RF Connector, Female, Panel Mount, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | CAPTIVE CENTER CONTACT, VSWR MAX AT 6 GHZ | |
Body Diameter | 0.437 inch | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 11 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Total Number of Contacts | 1 | |
VSWR | 1.5 |