Part Details for R176218000 by Radiall
Overview of R176218000 by Radiall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Motor control systems
Price & Stock for R176218000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R176218000
|
Avnet Americas | Conn HN F 0Hz to 2GHz 50Ohm ST Cable Mount Silver - Bulk (Alt: R176218000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
501-R176218000
|
Mouser Electronics | RF Connectors / Coaxial Connectors HN(F) STR JCK CLP 10/50 RoHS: Compliant | 15 |
|
$220.3600 / $246.6700 | Buy Now |
DISTI #
R176218000
|
Avnet Americas | Conn HN F 0Hz to 2GHz 50Ohm ST Cable Mount Silver - Bulk (Alt: R176218000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
R176218000
|
Avnet Americas | Conn HN F 0Hz to 2GHz 50Ohm ST Cable Mount Silver - Bulk (Alt: R176218000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
R176218000
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for R176218000
R176218000 CAD Models
R176218000 Part Data Attributes
|
R176218000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R176218000
Radiall
RF Connector, Female, Cable Mount, Clamp Terminal, Jack
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Radiall | |
Additional Feature | VSWR MAX AT 2GHZ: 1.25 | |
Body Depth | 2.035 inch | |
Body Diameter | 0.748 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Silver (Ag) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 3 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CLAMP | |
Total Number of Contacts | 1 | |
VSWR | 1.25 |
Alternate Parts for R176218000
This table gives cross-reference parts and alternative options found for R176218000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R176218000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R176218 | RF Connector, Female, Cable Mount, Clamp Terminal, Jack | Radiall | R176218000 vs R176218 |