Part Details for R176770000 by Radiall
Overview of R176770000 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Motor control systems
Price & Stock for R176770000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R176770000
|
Avnet Americas | HN(M_F) R/A ADAPTER - Bulk (Alt: R176770000) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
501-R176770000
|
Mouser Electronics | RF Adapters - In Series HN(M F) R/A NA ADPT NC NA RoHS: Compliant | 0 |
|
$103.3600 / $119.5400 | Order Now |
DISTI #
71092352
|
RS | RF Adapters, In-Series HN(M.F) R/A NA ADPT NC NA | RADIALL R176770000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$100.4200 / $113.3200 | Buy Now |
DISTI #
R176770000
|
Richardson RFPD | IN SERIES ADAPTER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for R176770000
R176770000 CAD Models
R176770000 Part Data Attributes
|
R176770000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R176770000
Radiall
RF Connector Adapter, Male-Female
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Radiall | |
Additional Feature | VSWR: 1.25 UPTO 2GHZ | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF RIGHT ANGLED ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Operating Frequency-Max | 3 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.25 |