Part Details for R180052007 by Radiall
Overview of R180052007 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for R180052007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R180052007-ND
|
DigiKey | NEX10 M STR THD SD.141 C50 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
100 In Stock |
|
$6.5125 / $8.1400 | Buy Now |
DISTI #
501-R180052007
|
Mouser Electronics | RF Connectors / Coaxial Connectors NEX10 / STRAIGHT SCREW PLUG SOLDER TYPE CABLE .141 RoHS: Compliant | 0 |
|
$6.9900 / $8.9400 | Order Now |
DISTI #
R180052007
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
2819931
|
Farnell | RF COAXIAL, NEX10 PLUG, 50 OHM, CABLE RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 4 Days Container: Each | 31 |
|
$10.9552 | Buy Now |
Part Details for R180052007
R180052007 CAD Models
R180052007 Part Data Attributes:
|
R180052007
Radiall
Buy Now
Datasheet
|
Compare Parts:
R180052007
Radiall
RF Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Radiall | |
Additional Feature | APPLICABLE CABLE: RG-402 | |
Body Depth | 0.957 inch | |
Body Diameter | 0.472 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 20 GHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | BRONZE | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.22 |