Part Details for R181N by Apex Tool Group LLC
Overview of R181N by Apex Tool Group LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R181N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R181N-ND
|
DigiKey | SCREWDRIVER SLOTTED 1/8" 4.25" Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
81 In Stock |
|
$4.1000 | Buy Now |
DISTI #
71077552
|
RS | Screwdriver, 1/8 IN X 4.25 IN (108mm) Slotted Blade, Red Handle, Xcelite Series | Apex Tool Group Mfr. R181N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.2900 | RFQ |