R183165007
Radiall
Description: RF Connector, 1 Contact(s),

Overview of R183165007 by Radiall

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for R183165007 by Radiall

Part # Manufacturer Description Stock Price Buy
DISTI # 501-R183165007
Mouser Electronics RF Connectors / Coaxial Connectors 4.3-10 / RIGHT ANGLE PLUG SOLDER TYPE CABLE 1/2" SUPERFLEXIBLE CORRUGATED RoHS: Compliant 0
  • 100 $30.4000
$30.4000 Order Now
DISTI # R183165007
Richardson RFPD RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 0
RFQ

CAD Models for R183165007 by Radiall
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for R183165007 by Radiall

R183165007
Radiall
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RADIALL S A
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.10
Samacsys Manufacturer
Radiall
Body Depth
1.366 inch
Body Diameter
0.965 inch
Body/Shell Style
PLUG
Characteristic Impedance
50 Ω
Contact Style
COAX
Dielectric Withstanding Voltage
2500VAC V
Durability
100 Cycles
Insertion Loss
0.05 dB
Insulation Resistance
5000000000 Ω
Insulator Material
POLYTETRAFLUOROETHYLENE
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Number of Ports
1
Operating Frequency-Max
6 GHz
Operating Temperature-Max
90 °C
Operating Temperature-Min
-55 °C
Shell Material
BRASS
Total Number of Contacts
1
VSWR
1.02
Want to compare parts?
  1. R183165007
    Radiall
    RF Connector, 1 Contact(s),
    VS

Related Parts for R183165007

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R183165007 by Radiall.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R183165007 by Radiall

Select Manufacturer
Which Manufacturer of R183165007 would you like to use for your alert(s)?
  • Please alert me when R183165007 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R183165007 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R183165007 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R183165007 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R183165007.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R183165007 by Radiall

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: