Part Details for R185.010.000 by Radiall
Overview of R185.010.000 by Radiall
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R185.010.000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R185010000
|
Avnet Americas | Conn 7/16 PL 0Hz to 7.5GHz 50Ohm ST Cable Mount Silver Over Copper - Bulk (Alt: R185010000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 5 Weeks, 5 Days Container: Bulk | 0 |
|
$17.5700 / $26.4420 | Buy Now |
Part Details for R185.010.000
R185.010.000 CAD Models
R185.010.000 Part Data Attributes
|
R185.010.000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R185.010.000
Radiall
RF Connector, 1 Contact(s), Male, Cable Mount, Clamp Solder Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 5 Weeks, 5 Days | |
Additional Feature | APPLICABLE CABLES: RG 213; RG 214; RG 225 | |
Body Depth | 1.764 inch | |
Body Diameter | 1.256 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-214 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF 7/16 DIN CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Silver (Ag) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.13 dB | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 7.5 GHz | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | BRASS | |
Termination Type | CLAMP SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.2 |