Part Details for R185010000W by Radiall
Overview of R185010000W by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for R185010000W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R185010000W-ND
|
DigiKey | 7-16 / STRAIGHT PLUG CLAMP TYPE Min Qty: 60 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.6947 | Buy Now |
DISTI #
R185010000W
|
Avnet Americas | Conn 7/16 PL 0Hz to 7.5GHz 50Ohm ST Cable Mount Silver Over Copper - Bulk (Alt: R185010000W) RoHS: Compliant Min Qty: 60 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
501-R185010000W
|
Mouser Electronics | RF Connectors / Coaxial Connectors 7-16 / STRAIGHT PLUG CLAMP TYPE CABLE 10 +11/50 RoHS: Compliant | 0 |
|
$21.2500 / $21.8700 | Order Now |
DISTI #
R185010000W
|
Avnet Americas | Conn 7/16 PL 0Hz to 7.5GHz 50Ohm ST Cable Mount Silver Over Copper - Bulk (Alt: R185010000W) RoHS: Compliant Min Qty: 60 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for R185010000W
R185010000W CAD Models
R185010000W Part Data Attributes:
|
R185010000W
Radiall
Buy Now
Datasheet
|
Compare Parts:
R185010000W
Radiall
RF Connector, Male, Cable Mount, Clamp Terminal, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | not_compliant | |
Additional Feature | CAPTIVE CENTER CONTACT | |
Body Depth | 1.764 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF 7/16 DIN CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Silver (Ag) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.14 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 7.5 GHz | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Option | WITH CABLE ASSEMBLY | |
Panel Mount | NO | |
Shell Finish | SILVER | |
Shell Material | BRASS | |
Termination Type | WIRE | |
Total Number of Contacts | 1 | |
VSWR | 1.2 |