Part Details for R185077000W by Radiall
Overview of R185077000W by Radiall
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for R185077000W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R185077000W-ND
|
DigiKey | 7-16 / STRAIGHT PLUG CRIMP TYPE Min Qty: 60 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.3912 | Buy Now |
DISTI #
R185077000W
|
Avnet Americas | Conn 7/16 PL 0Hz to 7.5GHz 50Ohm Crimp ST Cable Mount Silver Over Copper - Bulk (Alt: R185077000W) RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$23.4920 / $33.7320 | Buy Now |
DISTI #
501-R185077000W
|
Mouser Electronics | RF Connectors / Coaxial Connectors 7-16 / STRAIGHT PLUG CRIMP TYPE CABLE 11/50 D RoHS: Compliant | 6 |
|
$23.0100 / $35.0000 | Buy Now |
DISTI #
71092241
|
RS | RF Connector / Coaxial Connector 7-16(M) STG FX CL 10/50SS 11/5 | RADIALL R185077000W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 60 |
|
$10.9900 | Buy Now |
DISTI #
R185077000W
|
Avnet Americas | Conn 7/16 PL 0Hz to 7.5GHz 50Ohm Crimp ST Cable Mount Silver Over Copper - Bulk (Alt: R185077000W) RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$23.4920 / $33.7320 | Buy Now |
DISTI #
R185077000W
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for R185077000W
R185077000W CAD Models
R185077000W Part Data Attributes:
|
R185077000W
Radiall
Buy Now
Datasheet
|
Compare Parts:
R185077000W
Radiall
RF Connector, Male, Cable Mount, Crimp Terminal, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Radiall | |
Additional Feature | CAPTIVE CENTER CONTACT | |
Body Depth | 1.833 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF 7/16 DIN CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Silver (Ag) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.14 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 7.5 GHz | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Option | WITH CABLE ASSEMBLY | |
Panel Mount | NO | |
Shell Finish | SILVER | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.1 |