Part Details for R185177000 by Radiall
Overview of R185177000 by Radiall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R185177000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R185177000
|
Avnet Americas | Conn 7/16 PL 0Hz to 7.5GHz 50Ohm Crimp RA Cable Mount Silver Over Copper - Bulk (Alt: R185177000) RoHS: Compliant Min Qty: 60 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ | |
DISTI #
501-R185177000
|
Mouser Electronics | RF Connectors / Coaxial Connectors 7/16(M) R/A PL CR 11/50D, 20P RoHS: Compliant | 0 |
|
$51.9200 / $54.9500 | Order Now |
DISTI #
R185177000
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for R185177000
R185177000 CAD Models
R185177000 Part Data Attributes
|
R185177000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R185177000
Radiall
RF Connector, Male, Cable Mount, Crimp Terminal, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | APPLICABLE CABLE: RG 213, STANDARDS: IEC 169-4; DIN 47223, CAPTIVE CENTER CONTACT | |
Body Depth | 1.661 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF 7/16 DIN CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Silver (Ag) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insertion Loss | 0.14 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Operating Frequency-Max | 7.5 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.5 |