Part Details for R185210000W by Radiall
Overview of R185210000W by Radiall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R185210000W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R185210000W
|
Avnet Americas | Conn 7/16 F 0Hz to 7.5GHz 50Ohm ST Cable Mount Silver Over Copper - Bulk (Alt: R185210000W) RoHS: Compliant Min Qty: 60 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
501-R185210000W
|
Mouser Electronics | RF Connectors / Coaxial Connectors 7/16 STR CLAMP JACK CABLE 10+11/ RoHS: Compliant | 0 |
|
$54.6600 / $57.8500 | Order Now |
DISTI #
R185210000W
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for R185210000W
R185210000W CAD Models
R185210000W Part Data Attributes
|
R185210000W
Radiall
Buy Now
Datasheet
|
Compare Parts:
R185210000W
Radiall
RF Connector, Female, Cable Mount, Clamp Terminal, Jack
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
Additional Feature | CAPTIVE CENTER CONTACT | |
Body Depth | 2.035 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF 7/16 DIN CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Silver (Ag) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.14 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 7.5 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CLAMP | |
Total Number of Contacts | 1 |