Part Details for R185267200W by Radiall
Overview of R185267200W by Radiall
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R185267200W
R185267200W CAD Models
R185267200W Part Data Attributes:
|
R185267200W
Radiall
Buy Now
Datasheet
|
Compare Parts:
R185267200W
Radiall
RF Connector, Female, Panel Mount, Cable Mount, Clamp Terminal, Jack
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
Additional Feature | CAPTIVE CENTER CONTACT | |
Body Breadth | 1.26 inch | |
Body Depth | 1.969 inch | |
Body Length | 1.26 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF 7/16 DIN CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Silver (Ag) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.14 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Operating Frequency-Max | 7.5 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | CLAMP | |
Total Number of Contacts | 1 | |
VSWR | 1.2 |