Part Details for R185A160000 by Radiall
Overview of R185A160000 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for R185A160000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R185A160000-ND
|
DigiKey | 7/16 M RA CL 10/50S C20 Min Qty: 1000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.0228 | Buy Now |
DISTI #
R185A160000
|
Avnet Americas | FIC COUD PE CAB 10/50 S_TR C20 - Bulk (Alt: R185A160000) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 5 Weeks, 5 Days Container: Bulk | 0 |
|
$14.9520 / $19.2240 | Buy Now |
DISTI #
501-R185A160000
|
Mouser Electronics | RF Connectors / Coaxial Connectors 7-16/R/A PLUG CLAMP CABLE 10+11/50 RoHS: Compliant | 0 |
|
$14.0200 | Order Now |
DISTI #
R185A160000
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for R185A160000
R185A160000 CAD Models
R185A160000 Part Data Attributes
|
R185A160000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R185A160000
Radiall
RF Connector, Male, Cable Mount, Clamp Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 5 Weeks, 5 Days | |
Additional Feature | APPLICABLE CABLES: RG213, RG 214, RG 225 | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF 7/16 DIN CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | SILVER | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Operating Frequency-Max | 3 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | WITH CABLE ASSEMBLY | |
Panel Mount | NO | |
Shell Material | BRASS | |
Termination Type | WIRE | |
Total Number of Contacts | 1 | |
VSWR | 1.2 |