Part Details for R191025000 by Radiall
Overview of R191025000 by Radiall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R191025000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R191025000
|
Avnet Americas | Conn PC7-Type N Adapter 0Hz to 18GHz 50Ohm ST Gold Over Nickel - Bulk (Alt: R191025000) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
501-R191025000
|
Mouser Electronics | RF Adapters - Between Series APC7 N(M) STR NA ADPT NC NA RoHS: Compliant | 0 |
|
$235.8800 / $262.0600 | Order Now |
DISTI #
R191025000
|
Richardson RFPD | BETWEEN SERIES ADAPTER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for R191025000
R191025000 CAD Models
R191025000 Part Data Attributes
|
R191025000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R191025000
Radiall
RF Connector Adapter, PC7-N, Cable Mount, Hermaphroditic-Male, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
Adapter Style | PC7-N | |
Additional Feature | STANDARDS: MIL-C-39012; IEC 169-16 | |
Body/Shell Style | PLUG-PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | HERMAPHRODITIC-MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | THREADED-THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.16 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.11 |