Part Details for R191037000 by Radiall
Overview of R191037000 by Radiall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for R191037000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
501-R191037000
|
Mouser Electronics | RF Adapters - In Series PC7-BMA M | 0 |
|
$160.0000 / $180.4700 | Order Now |
Part Details for R191037000
R191037000 CAD Models
R191037000 Part Data Attributes
|
R191037000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R191037000
Radiall
RF Connector Adapter, PC7-BMA, Cable Mount, Hermaphroditic-Male, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
Adapter Style | PC7-BMA | |
Additional Feature | STANDARD: IEC 457-2 | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Gender | HERMAPHRODITIC-MALE | |
Coupling Type | THREADED-SLIDE ON | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.17 dB | |
Insulator Material | POLYETHERIMIDE | |
MIL Conformance | NO | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.16 |