Part Details for R191123000 by Radiall
Overview of R191123000 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R191123000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K9314
|
Newark | Rf/Coaxial Adaptor, Inter Series Coaxial, Straight Adapter, Bnc, Jack, Smc, Jack Rohs Compliant: Yes |Radiall R191123000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$69.2200 / $81.4800 | Buy Now |
DISTI #
2201-R191123000-ND
|
DigiKey | SMC FEMALE - BNC FEMALE STRAIGHT Min Qty: 5 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$105.4060 | Buy Now |
DISTI #
R191123000
|
Avnet Americas | Conn SMC-BNC Adapter F/F 0Hz to 4GHz 50Ohm ST Gold Over Nickel - Bulk (Alt: R191123000) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$72.7300 / $110.5020 | Buy Now |
DISTI #
501-R191123000
|
Mouser Electronics | RF Adapters - Between Series SMC FEMALE - BNC FEMALE STRAIGHT ADAPTER RoHS: Compliant | 81 |
|
$89.0000 / $104.3600 | Buy Now |
Part Details for R191123000
R191123000 CAD Models
R191123000 Part Data Attributes:
|
R191123000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R191123000
Radiall
RF Connector Adapter, BNC-SMC, Female-Female, Jack-plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Radiall | |
Adapter Style | BNC-SMC | |
Body/Shell Style | JACK-PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET-THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.25 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.2 |