Part Details for R191301000 by Radiall
Overview of R191301000 by Radiall
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R191301000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK7455
|
Newark | Bnc-Sma, Male-Male, Plug-Plug |Radiall R191301000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$82.3500 / $102.0300 | Buy Now |
DISTI #
2201-R191301000-ND
|
DigiKey | SMA MALE - BNC MALE STRAIGHT ADA Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$64.0320 | Buy Now |
DISTI #
501-R191301000
|
Mouser Electronics | RF Adapters - Between Series SMA MALE - BNC MALE STRAIGHT ADAPTER RoHS: Compliant | 1 |
|
$60.5200 / $75.1100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
7 Partner Stock |
|
$57.9000 / $164.1900 | Buy Now |
DISTI #
R191301000-RAD
|
TME | R191301000 Min Qty: 1 | 7 |
|
$69.7189 / $80.6695 | Buy Now |
DISTI #
R191301000
|
Richardson RFPD | BETWEEN SERIES ADAPTER RoHS: Compliant Min Qty: 10 | 0 |
|
$45.2800 / $51.4400 | Buy Now |
DISTI #
C1S617700168051
|
Chip1Stop | Coaxial connector RoHS: Compliant | 7 |
|
$74.5000 / $77.8000 | Buy Now |
Part Details for R191301000
R191301000 CAD Models
R191301000 Part Data Attributes
|
R191301000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R191301000
Radiall
RF Connector Adapter, BNC-SMA, Male-Male
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | not_compliant | |
Adapter Style | BNC-SMA | |
Body/Shell Style | PLUG-PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE-MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET-THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.12 |