Part Details for R191313000 by Radiall
Overview of R191313000 by Radiall
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R191313000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R191313000-ND
|
DigiKey | SMA F-TNC M Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
34 In Stock |
|
$57.8248 / $71.7500 | Buy Now |
DISTI #
R191313000
|
Avnet Americas | Conn SMA-TNC Adapter F/M 0Hz to 11GHz 50Ohm ST Gold Over Nickel - Bulk (Alt: R191313000) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 7 Weeks, 1 Days Container: Bulk | 0 |
|
$52.8360 / $81.7920 | Buy Now |
DISTI #
501-R191313000
|
Mouser Electronics | RF Adapters - Between Series SMA FEMALE - TNC MALE STRAIGHT ADAPTER RoHS: Compliant | 55 |
|
$54.9900 / $71.6400 | Buy Now |
DISTI #
71092354
|
RS | Sma(F).Tnc(M) Str Na Adpt Nc N | RADIALL R191313000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 8 |
|
$46.5500 / $77.5900 | Buy Now |
DISTI #
R191313000
|
Richardson RFPD | BETWEEN SERIES ADAPTER RoHS: Compliant Min Qty: 10 | 0 |
|
$46.5800 / $52.9000 | Buy Now |
Part Details for R191313000
R191313000 CAD Models
R191313000 Part Data Attributes
|
R191313000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R191313000
Radiall
RF Connector Adapter, SMA-TNC, Female-Male, Jack-plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
Adapter Style | SMA-TNC | |
Body/Shell Style | JACK-PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE-MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED-THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.22 |