Part Details for R191347000 by Radiall
Overview of R191347000 by Radiall
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R191347000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R191347000-ND
|
DigiKey | SMA MALE - SSMA FEMALE FEMALE ST Min Qty: 5 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$251.7020 | Buy Now |
DISTI #
R191347000
|
Avnet Americas | Conn SMA-SSMA Adapter M/F 0Hz to 18GHz 50Ohm ST Gold Over Nickel - Bulk (Alt: R191347000) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$196.9520 / $299.0520 | Buy Now |
DISTI #
501-R191347000
|
Mouser Electronics | RF Adapters - Between Series SMA MALE - SSMA FEMALE FEMALE STRAIGHT ADAPTER RoHS: Compliant | 0 |
|
$224.3000 / $249.1900 | Order Now |
DISTI #
R191347000
|
Avnet Americas | Conn SMA-SSMA Adapter M/F 0Hz to 18GHz 50Ohm ST Gold Over Nickel - Bulk (Alt: R191347000) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$196.9520 / $299.0520 | Buy Now |
DISTI #
R191347000
|
Avnet Americas | Conn SMA-SSMA Adapter M/F 0Hz to 18GHz 50Ohm ST Gold Over Nickel - Bulk (Alt: R191347000) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$196.9520 / $299.0520 | Buy Now |
DISTI #
R191347000
|
Richardson RFPD | BETWEEN SERIES ADAPTER RoHS: Compliant Min Qty: 5 | 0 |
|
$178.0800 / $210.3000 | Buy Now |
Part Details for R191347000
R191347000 CAD Models
R191347000 Part Data Attributes:
|
R191347000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R191347000
Radiall
RF Connector Adapter, SMA-SSMA, Male-Female, Plug-jack
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Radiall | |
Adapter Style | SMA-SSMA | |
Body/Shell Style | PLUG-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED-THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.33 |