Part Details for R191352L00 by Radiall
Overview of R191352L00 by Radiall
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R191352L00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
501-R191352L00
|
Mouser Electronics | RF Adapters - Between Series SMA F-BMA M PLAT RoHS: Compliant | 0 |
|
$67.9300 / $83.9600 | Order Now |
DISTI #
R191352L00
|
Richardson RFPD | BETWEEN SERIES ADAPTER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for R191352L00
R191352L00 CAD Models
R191352L00 Part Data Attributes:
|
R191352L00
Radiall
Buy Now
|
Compare Parts:
R191352L00
Radiall
RF Connector Adapter, BMA-SMA, Panel Mount, Male-Female
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Adapter Style | BMA-SMA | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR ADAPTER | |
Contact Gender | MALE-FEMALE | |
Coupling Type | SLIDE ON-THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Manufacturer Series | R191 | |
Option | GENERAL PURPOSE | |
Panel Mount | YES |