Part Details for R191422000 by Radiall
Overview of R191422000 by Radiall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R191422000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R191422000
|
Avnet Americas | BNC FEMALE - N FEMALE BULKHEAD PANEL SEAL STRAIGHT ADAPTER - Bulk (Alt: R191422000) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$35.5460 / $55.0440 | Buy Now |
DISTI #
501-R191422000
|
Mouser Electronics | RF Adapters - Between Series BNC FEMALE - N FEMALE BULKHEAD PANEL SEAL STRAIGHT ADAPTER RoHS: Compliant | 5 |
|
$41.8900 / $51.9800 | Buy Now |
DISTI #
R191422000
|
Avnet Americas | BNC FEMALE - N FEMALE BULKHEAD PANEL SEAL STRAIGHT ADAPTER - Bulk (Alt: R191422000) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$35.5460 / $55.0440 | Buy Now |
DISTI #
R191422000
|
Avnet Americas | BNC FEMALE - N FEMALE BULKHEAD PANEL SEAL STRAIGHT ADAPTER - Bulk (Alt: R191422000) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$35.5460 / $55.0440 | Buy Now |
Part Details for R191422000
R191422000 CAD Models
R191422000 Part Data Attributes
|
R191422000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R191422000
Radiall
RF Connector Adapter, BNC-N, Panel Mount, Female-Female, Jack-jack
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Radiall | |
Adapter Style | BNC-N | |
Additional Feature | STANDARDS: MIL-C-39012; IEC 169-16 | |
Body/Shell Style | JACK-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | BAYONET-THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 11 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES |
Alternate Parts for R191422000
This table gives cross-reference parts and alternative options found for R191422000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R191422000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R191422010 | RF Connector Adapter, BNC-N, Jack-jack | Radiall | R191422000 vs R191422010 |