Part Details for R191424000 by Radiall
Overview of R191424000 by Radiall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R191424000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R191424000-ND
|
DigiKey | BNC FEMALE - N FEMALE SQUARE FLA Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$48.8280 | Buy Now |
DISTI #
R191424000
|
Avnet Americas | BNC FEMALE - N FEMALE SQUARE FLANGE STRAIGHT ADAPTER - Bulk (Alt: R191424000) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$36.0360 / $55.7820 | Buy Now |
DISTI #
501-R191424000
|
Mouser Electronics | RF Adapters - Between Series BNC FEMALE - N FEMALE SQUARE FLANGE STRAIGHT ADAPTER RoHS: Compliant | 31 |
|
$45.2000 / $52.6800 | Buy Now |
DISTI #
R191424000
|
Avnet Americas | BNC FEMALE - N FEMALE SQUARE FLANGE STRAIGHT ADAPTER - Bulk (Alt: R191424000) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$36.0360 / $55.7820 | Buy Now |
DISTI #
R191424000
|
Avnet Americas | BNC FEMALE - N FEMALE SQUARE FLANGE STRAIGHT ADAPTER - Bulk (Alt: R191424000) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$36.0360 / $55.7820 | Buy Now |
DISTI #
R191424000
|
Richardson RFPD | BETWEEN SERIES ADAPTER RoHS: Compliant Min Qty: 10 | 0 |
|
$34.5400 / $39.2300 | Buy Now |
DISTI #
4196077
|
Farnell | ADAPTOR, BNC JACK, N JACK, 50OHM RoHS: Compliant Min Qty: 50 Lead time: 12 Weeks, 5 Days Container: Each | 0 |
|
$42.6993 | Buy Now |
Part Details for R191424000
R191424000 CAD Models
R191424000 Part Data Attributes
|
R191424000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R191424000
Radiall
RF Connector Adapter, BNC-N, Panel Mount, Female-Female, Jack
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Radiall | |
Adapter Style | BNC-N | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | BAYONET-THREADED | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2100VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
VSWR | 1.3 |