Part Details for R191569000 by Radiall
Overview of R191569000 by Radiall
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R191569000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R191569000
|
Avnet Americas | SMA F-BMR SPRING F - Bulk (Alt: R191569000) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
501-R191569000
|
Mouser Electronics | RF Adapters - Between Series SMA F-BMR SPRING F RoHS: Compliant | 0 |
|
$142.8400 / $161.1200 | Order Now |
Part Details for R191569000
R191569000 CAD Models
R191569000 Part Data Attributes:
|
R191569000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R191569000
Radiall
RF Connector Adapter, BMR-SMA, Panel Mount, Female-Female
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Radiall | |
Adapter Style | BMR-SMA | |
Additional Feature | VSWR MAX AT 3 GHZ | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Gender | FEMALE-FEMALE | |
Coupling Type | SLIDE ON | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.28 dB | |
Insulator Material | POLYETHERETHERKETONE/POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Operating Frequency-Max | 8 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
VSWR | 1.1 |