Part Details for R191603000 by Radiall
Overview of R191603000 by Radiall
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for R191603000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R191603000
|
Richardson RFPD | BETWEEN SERIES ADAPTER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for R191603000
R191603000 CAD Models
R191603000 Part Data Attributes:
|
R191603000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R191603000
Radiall
RF Connector Adapter, MQ-N, Male-Female, Plug-jack
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
Adapter Style | MQ-N | |
Body/Shell Style | PLUG-JACK | |
Connector Type | RF CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Manufacturer Series | R-19 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |