Part Details for R191708000 by Radiall
Overview of R191708000 by Radiall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R191708000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R191708000-ND
|
DigiKey | N FEMALE - C FEMALE SQUARE FLANG Min Qty: 5 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$254.0200 | Buy Now |
DISTI #
R191708000
|
Avnet Americas | Conn Type N-Type C Adapter F/F 0Hz to 11GHz 50Ohm ST Panel Mount Gold Over Nickel - Bulk (Alt: R191708000) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$198.7020 / $301.8060 | Buy Now |
DISTI #
501-R191708000
|
Mouser Electronics | RF Adapters - Between Series N FEMALE - C FEMALE SQUARE FLANGE STRAIGHT ADAPTER RoHS: Compliant | 0 |
|
$226.3600 / $251.4900 | Order Now |
Part Details for R191708000
R191708000 CAD Models
R191708000 Part Data Attributes:
|
R191708000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R191708000
Radiall
RF Connector Adapter, C-N, Panel Mount, Female-Female
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
Adapter Style | C-N | |
Additional Feature | STANDARDS: MIL-C-39012; IEC 169-16 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET-THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Operating Frequency-Max | 11 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES |