Part Details for R191946700 by Radiall
Overview of R191946700 by Radiall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R191946700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R191946700-ND
|
DigiKey | QRE FEMALE - SMA 3.5 FEMALE STRA Min Qty: 5 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$224.1600 | Buy Now |
DISTI #
501-R191946700
|
Mouser Electronics | RF Adapters - In Series QRE FEMALE - SMA 3.5 FEMALE STRAIGHT ADAPTER | 0 |
|
$200.2400 / $224.1400 | Order Now |
DISTI #
R191946700
|
Richardson RFPD | BETWEEN SERIES ADAPTER RoHS: Not Compliant Min Qty: 5 | 0 |
|
$144.6600 / $187.2900 | Buy Now |
Part Details for R191946700
R191946700 CAD Models
R191946700 Part Data Attributes
|
R191946700
Radiall
Buy Now
Datasheet
|
Compare Parts:
R191946700
Radiall
RF Connector Adapter, SMA3.5-QRE, Female-Male
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Radiall | |
Adapter Style | SMA3.5-QRE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE-MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED-THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |