Part Details for R191967002W by Radiall
Overview of R191967002W by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R191967002W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R191967002W-ND
|
DigiKey | SMA 2.9 MALE - SMP FEMALE STRAIG Min Qty: 5 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$184.3900 | Buy Now |
DISTI #
R191967002W
|
Avnet Americas | Conn SMA-SMP Adapter F/F 0Hz to 40GHz 50Ohm ST Gold Over Nickel - Bulk (Alt: R191967002W) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 7 Weeks, 6 Days Container: Bulk | 0 |
|
$131.5580 / $219.0780 | Buy Now |
DISTI #
501-R191967002W
|
Mouser Electronics | RF Adapters - Between Series SMA 2.9 MALE - SMP FEMALE STRAIGHT ADAPTER RoHS: Compliant | 0 |
|
$164.7100 / $184.3800 | Order Now |
DISTI #
R191967002W
|
Richardson RFPD | BETWEEN SERIES ADAPTER RoHS: Compliant Min Qty: 5 | 0 |
|
$118.9500 / $154.0600 | Buy Now |
Part Details for R191967002W
R191967002W CAD Models
R191967002W Part Data Attributes
|
R191967002W
Radiall
Buy Now
Datasheet
|
Compare Parts:
R191967002W
Radiall
RF Connector Adapter, SMA2.9-SBMO, Cable Mount, Male-Female
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
Adapter Style | SMA2.9-SBMO | |
Additional Feature | CAPTIVE CENTER CONTACT | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP-THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.76 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Operating Frequency-Max | 40 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.7 |