Part Details for R191970081 by Radiall
Overview of R191970081 by Radiall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R191970081
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R191970081-ND
|
DigiKey | SMA 2.9 FEMALE - SMA 2.4 MALE ST Min Qty: 5 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$331.4980 | Buy Now |
DISTI #
R191970081
|
Avnet Americas | Conn SMA Adapter F/M 0Hz to 46GHz 50Ohm ST Gold Over Nickel - Bulk (Alt: R191970081) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$246.3720 / $393.8580 | Buy Now |
DISTI #
501-R191970081
|
Mouser Electronics | RF Adapters - Between Series SMA 2.9 FEMALE - SMA 2.4 MALE STRAIGHT ADAPTER RoHS: Compliant | 7 |
|
$296.1200 / $331.4800 | Buy Now |
Part Details for R191970081
R191970081 CAD Models
R191970081 Part Data Attributes:
|
R191970081
Radiall
Buy Now
Datasheet
|
Compare Parts:
R191970081
Radiall
RF Connector Adapter, SMA2.4-SMA2.9, Male-Female, Jack-plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Radiall | |
Adapter Style | SMA2.4-SMA2.9 | |
Body/Shell Style | JACK-PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED-THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.27 dB | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Operating Frequency-Max | 46 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.28 |